AH1815 Ultra-Low-Sensitivity, Micropower, Omnipolar Hall-Effect Switch
Diodes' AH1815 provides a small and simple contactless switch solution for battery-powered consumer to industrial applications
Diodes' AH1815 is an ultra-low-sensitivity, micropower, omnipolar Hall-effect switch IC designed for portable and battery-powered consumer equipment, home appliances, and industrial applications. Based on two Hall-effect plates and chopper-stabilized architecture, the AH1815 provides a reliable solution over the whole operating range. It has been optimized to operate over the supply range of 2.5 V to 5.5 V and uses a micropower sleep function to give an average supply current of only 8 μA. The AH1815 has an open-drain output for flexibility and is now available in a small, low-profile SOT553 and a through-hole SIP-3 package in addition to the industry-standard SC59.
| Features | ||
|
|
| Applications | ||
|
|
AH1815 Omnipolar Hall Effect Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AH1815-Z-7 | MAGNETIC SWITCH OMNIPOLAR SOT553 | 1067 - Immediate | $0.39 | View Details |
![]() | ![]() | AH1815-W-7 | MAGNETIC SWITCH OMNIPOL SC59-3 | 23537 - Immediate | $0.33 | View Details |